Add To Favorites
Product Overview
Digi-Key Part Number CW917CT-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

OH300-71003SV-010.0M

Description OSC VCOCXO 10.0000MHZ SNWV SMD
Expanded Description 10MHz Sine Wave VCOCXO Oscillator Surface Mount 3.3V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets OH300 Series Datasheet
Mfg Application Notes OCXO Layout Guidelines
Product Training Modules OH100/200/300 Series OCXO
RoHS Information 393900103 Cert of Compliance
Featured Product OH100 and OH300 OCXO Series
Online Catalog OH300 Series
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series OH300
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCOCXO
Frequency 10MHz
Function -
Output Sine Wave
Voltage - Supply 3.3V
Frequency Stability ±10ppb
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 7-SMD, No Lead
Size / Dimension 1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CW917CT

19:08:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.94000 93.94
10 90.58500 905.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW917TR-ND
  • Minimum Quantity: 25
  • Quantity Available: 0
  • Unit Price: 82.35000
  • Digi-Reel® ? : CW917DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback