Add To Favorites
Product Overview
Digi-Key Part Number CW888CT-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

M200F-020.0M

Description OSC TCXO 20.000MHZ LVCMOS SMD
Expanded Description 20MHz LVCMOS TCXO Oscillator Surface Mount 3.3V 3.3mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets M100,170,200 Series Datasheet
Online Catalog M100 and M200 Series
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series M200
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 20MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±200ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.3mA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.083" (2.10mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CW888CT

04:34:24 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.75000 24.75
10 23.10000 231.00
50 22.68760 1,134.38
100 21.94500 2,194.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW888TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 19.95000
  • Digi-Reel® ? : CW888DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback