Add To Favorites
Product Overview
Digi-Key Part Number CW864CT-ND
Quantity Available 960
Can ship immediately
Manufacturer

Manufacturer Part Number

HSM613-060.0M

Description OSCILLATOR XO 60MHZ HCMOS SMD
Expanded Description 60MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 25mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HSM613, 623, 633 Series Datasheet
Online Catalog HSM6 Series
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series HSM6
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 60MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names CW864CT

01:08:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 3.35
10 3.19000 31.90
50 3.03060 151.53
100 2.71150 271.15
500 2.55200 1,276.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW864TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 2.10250
  • Digi-Reel® ? : CW864DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback