Add To Favorites
Product Overview
Digi-Key Part Number CW838CT-ND
Quantity Available 288
Can ship immediately
Manufacturer

Manufacturer Part Number

DOT050F-012.8M

Description OSC TCXO 12.8MHZ LVCMOS SMD
Expanded Description 12.8MHz LVCMOS TCXO Oscillator Surface Mount 3.3V 10mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DOT050F,V Series
Featured Product DOT050F and DOT050V TCXOs
Online Catalog DOT050F Series
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series DOT050F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 12.8MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppb
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.555" L x 0.360" W (13.60mm x 9.15mm)
Height - Seated (Max) 0.270" (6.86mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CW838CT

21:42:17 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.88000 28.88
10 26.95000 269.50
50 26.46880 1,323.44
100 25.60250 2,560.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW838TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 23.27500
  • Digi-Reel® ? : CW838DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 288 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback