Add To Favorites
Product Overview
Digi-Key Part Number CW696-1-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

DOC052V-010.0M

Description OSC VCOCXO 10.000MHZ LVCMOS SMD
Expanded Description 10MHz LVCMOS VCOCXO Oscillator Surface Mount 3.3V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DOC Series Datasheet
Mfg Application Notes OCXO Layout Guidelines
PCN Design/Specification DOC Series
Online Catalog DOC Series
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series DOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCOCXO
Frequency 10MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.556" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max) 0.307" (7.80mm)
Current - Supply (Disable) (Max) -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CW696-1

04:32:58 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.17000 49.17
10 46.63000 466.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW696-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 100 - Immediate
  • Unit Price: 41.62060
  • Digi-Reel® ? : CW696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 136 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback