Add To Favorites
Product Overview
Digi-Key Part Number CW449CT-ND
Quantity Available 1,060
Can ship immediately
Manufacturer

Manufacturer Part Number

CWX823-024.576M

Description OSC XO 24.576MHZ LVCMOS SMD
Expanded Description 24.576MHz LVCMOS XO (Standard) Oscillator Surface Mount 3.3V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CWX8xx Series Datasheet
Featured Product 5.0 x 7.0 mm SMD Oscillators
Online Catalog CWX823 Series
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series CWX823
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 24.576MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW528CT-ND CWX813-024.576M Connor-Winfield Cut Tape (CT) ? 5,121 - Immediate
2.46000 1
Additional Resources
Standard Package ? 1
Other Names CW449CT

14:48:38 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 1.96
10 1.86800 18.68
50 1.82500 91.25
100 1.56420 156.42
500 1.52076 760.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW449TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.16525
  • Digi-Reel® ? : CW449DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,060 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback