Add To Favorites
Product Overview
Digi-Key Part Number 626-1557-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

3036W4PCM99A10X

Description CONN DSUB PLUG 36POS STR SLD CUP
Expanded Description 36 (32 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector, Free Hanging (In-Line) Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
RoHS Information RoHS/Reach Cert of Compliance
Online Catalog D-Sub Combo
Product Attributes Select All
Categories
Manufacturer

Conec

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 36 (32 + 4 Coax or Power)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 36W4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Current Rating 7.5A
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Color Green
 
Additional Resources
Standard Package ? 1
Other Names 626-1557

14:32:12 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.16000 17.16
10 15.93200 159.32
25 14.29760 357.44
50 13.88900 694.45
100 12.25500 1,225.50
250 11.43800 2,859.50
500 11.19290 5,596.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback