Add To Favorites
Product Overview
Digi-Key Part Number 626-1021-ND
Quantity Available 278
Can ship immediately
Manufacturer

Manufacturer Part Number

241A16070X

Description CONN D-SUB PLUG 15POS R/A SOLDER
Expanded Description 15 Position D-Sub Plug, Male Pins Connector, Board Edge, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 241A160x0X Drawing
RoHS Information RoHS/Reach Cert of Compliance
Online Catalog 241A Series
Product Attributes Select All
Categories
Manufacturer

Conec

Series 241A
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Board Edge, Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock, Filter, Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Ingress Protection IP20
Material Flammability Rating UL94 V-0
Operating Temperature -25°C ~ 105°C
Voltage Rating 100V
Current Rating 7.5A
Color Black
Contact Form Machined
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing 0.283" (7.19mm)
 
Mating Products
  • 242A27030X - Conec | 626-1014-ND DigiKey Electronics
  • 242A27030X
  • Conec
  • CONN DSUB RCPT 15POS STR SLD CUP
  • Unit Price 20.64000
  • 626-1014-ND
  • 242A26870X - Conec | 626-1008-ND DigiKey Electronics
  • 242A26870X
  • Conec
  • CONN DSUB RCPT 15POS STR SLD CUP
  • Unit Price 19.11000
  • 626-1008-ND
You May Also Be Interested In
  • 163A17539X - Conec | 626-1056-ND DigiKey Electronics
  • 163A17539X
  • Conec
  • CONN D-SUB PLUG 15POS R/A SOLDER
  • Unit Price 13.35000
  • 626-1056-ND
  • 163A11079X - Conec | 626-1027-ND DigiKey Electronics
  • 163A11079X
  • Conec
  • CONN DSUB PLUG 15POS STR SLD CUP
  • Unit Price 5.73000
  • 626-1027-ND
Additional Resources
Standard Package ? 30
Other Names 626-1021

04:29:19 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.65000 20.65
10 18.63700 186.37
25 17.85600 446.40
50 16.74000 837.00
100 16.18200 1,618.20
250 15.28920 3,822.30
500 14.84280 7,421.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback