Add To Favorites
Product Overview
Digi-Key Part Number 626-1736-1-ND
Quantity Available 4,500
Can ship immediately
Manufacturer

Manufacturer Part Number

161A13429X

Description CRIMP CONTACT 24-28 AWG
Expanded Description D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 161A13429X Drawing
RoHS Information RoHS/Reach Cert of Compliance
Online Catalog 161A Series
Product Attributes Select All
Categories
Manufacturer

Conec

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Contact Type Male Pin
Contact Form Stamped
Wire Gauge 24-28 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Termination Finish Thickness -
Contact Size -
Features Insulation Support
 
For Use With
  • 163X10019X - Conec | 626-1063-ND DigiKey Electronics
  • 163X10019X
  • Conec
  • CONN DSUB 9POS PLUG CRIMP
  • Unit Price 2.03000
  • 626-1063-ND
  • 163X10029X - Conec | 626-1064-ND DigiKey Electronics
  • 163X10029X
  • Conec
  • CONN DSUB 15POS PLUG CRIMP
  • Unit Price 2.32000
  • 626-1064-ND
  • 163X10049X - Conec | 626-1066-ND DigiKey Electronics
  • 163X10049X
  • Conec
  • CONN DSUB 37POS PLUG CRIMP
  • Unit Price 2.80000
  • 626-1066-ND
Additional Resources
Standard Package ? 1
Other Names 626-1736
626-1736-1
626-1736-ND

16:16:17 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.45100 4.51
25 0.38640 9.66
50 0.32860 16.43
100 0.31560 31.56
250 0.28344 70.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 626-1736-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.24596
Send Feedback