Add To Favorites
Product Overview
Digi-Key Part Number 626-1871-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

121A10389X

Description 48 POS M TYPE MINI C R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 121A10389X Drawing
RoHS Information RoHS/Reach Cert of Compliance
Online Catalog DIN 41612
Product Attributes Select All
Categories
Manufacturer

Conec

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 48
Number of Positions Loaded All
Pitch -
Number of Rows 3
Style C/2
Level, Class 3
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
Current Rating -
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled
 
Additional Resources
Standard Package ? 100
Other Names 121A10389X-ND
626-1871

05:08:47 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 3.78
10 3.62400 36.24
25 3.32200 83.05
50 3.17100 158.55
100 3.02000 302.00
250 2.64252 660.63
500 2.56700 1,283.50
1,000 2.18950 2,189.50
2,500 2.03850 5,096.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback