Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 641-1770-1-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Manufacturer Part Number

CPINUC5206-HF

Description DIODE PIN 180V 300MW SOD523
Expanded Description RF Diode PIN - Single 180V 300mW 0603C/SOD-523F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets CPINUC5206-HF
Online Catalog PIN Diodes
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 180V
Current - Max -
Capacitance @ Vr, F 0.22pF @ 40V, 100MHz
Resistance @ If, F 1.5 Ohm @ 50mA, 100MHz
Power Dissipation (Max) 300mW
Operating Temperature 150°C (TJ)
Package / Case 2-SMD, No Lead
Supplier Device Package 0603C/SOD-523F
 
Additional Resources
Standard Package ? 1
Other Names 641-1770-1

01:14:51 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50
10 4.01700 40.17
25 3.61520 90.38
100 3.29390 329.39
250 2.97260 743.15
500 2.66728 1,333.64
1,000 2.24952 2,249.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1770-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 2.07480
  • Digi-Reel® ? : 641-1770-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback