Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 641-1771-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CPINU5208-HF

Description DIODE PIN 35V 300MW SOD523
Expanded Description RF Diode PIN - Single 35V 300mW 0603/SOD-523F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CPINU5208-HF
Online Catalog PIN Diodes
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 35V
Current - Max -
Capacitance @ Vr, F 0.9pF @ 20V, 100MHz
Resistance @ If, F 700 mOhm @ 10mA, 100MHz
Power Dissipation (Max) 300mW
Operating Temperature 150°C (TJ)
Package / Case 2-SMD, No Lead
Supplier Device Package 0603/SOD-523F
 
Additional Resources
Standard Package ? 1
Other Names 641-1771-1

16:27:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.44200 14.42
25 1.28760 32.19
100 1.15880 115.88
250 1.03000 257.50
500 0.90126 450.63
1,000 0.74675 746.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1771-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.67500
  • Digi-Reel® ? : 641-1771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback