Add To Favorites
Product Overview
Digi-Key Part Number 641-1777-1-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CPDQA5V0P-HF

Description TVS DIODE 5VWM 13VC SOT88
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets CPDQA5V0P-HF
Product Training Modules ESD and ESD Suppressors
RoHS Information RoHS Declaration
Online Catalog CPD Series
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.6V
Voltage - Clamping (Max) @ Ipp 13V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 39W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-101, SOT-883
Supplier Device Package SOT-883
 
Additional Resources
Standard Package ? 1
Other Names 641-1777-1

05:54:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.32200 3.22
25 0.23160 5.79
100 0.18030 18.03
250 0.11332 28.33
500 0.09656 48.28
1,000 0.06566 65.66
2,500 0.05922 148.06
5,000 0.05150 257.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1777-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.04250
  • Digi-Reel® ? : 641-1777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback