Add To Favorites
Product Overview
Digi-Key Part Number 641-1796-1-ND
Quantity Available 499
Can ship immediately
Manufacturer

Manufacturer Part Number

ATV66SM836A-G

Description TVS DIODE 36VWM 58.1VC DO218AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ATV66SM8-G
Online Catalog ATV Series
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 36V (Max)
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 114A
Power - Peak Pulse 6600W (6.6kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-218AB
Supplier Device Package DO-218AB
 
Additional Resources
Standard Package ? 1
Other Names 641-1796-1

16:22:45 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.92000 3.92
10 3.50200 35.02
25 3.15200 78.80
100 2.87160 287.16
250 2.59148 647.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1796-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2.25760
  • Digi-Reel® ? : 641-1796-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback