Add To Favorites
Product Overview
Digi-Key Part Number 641-1783-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ACPDQC5V0CSP-HF

Description TVS DIODE 5VWM 20VC 0402C/SOD923
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ACPDQC5V0CSP-HF
Online Catalog Automotive, AEC-Q101, ACPD Series
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 20V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 60W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 0.3pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package 0402C/SOD-923F
 
Additional Resources
Standard Package ? 1
Other Names 641-1783-1

08:48:33 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.39900 3.99
25 0.31000 7.75
100 0.23470 23.47
250 0.16608 41.52
500 0.13288 66.44
1,000 0.10187 101.87
2,500 0.08858 221.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1783-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.07740
  • Digi-Reel® ? : 641-1783-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback