Add To Favorites
Product Overview
Digi-Key Part Number 1175-1302-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

800-1603-2-SJT0-BL-00150

Description CORD PWR R/A FMALE-OPEN END 1.5M
Expanded Description 4.9' (1.5m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 800-1603-2-SJT0-BL-00150 Drawing
Online Catalog Power Cords
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
Style Female Sockets (Slots) to Leads
1st Connector IEC 320-C13, Right Angle
2nd Connector Cable
Number of Conductors 3
Cord Type SJT
Wire Gauge 16 AWG
Shielding -
Length 4.9' (1.5m)
Approval Marks CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 250V
Current Rating 13A
Operating Temperature 105°C
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 125
Other Names 1175-1302
80016032SJT0BL00150

09:52:59 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.05000 6.05
25 5.32400 133.10
50 5.08200 254.10
100 4.84000 484.00
250 4.23500 1,058.75
500 4.11400 2,057.00
1,000 3.50900 3,509.00
2,500 3.26700 8,167.50
5,000 3.14600 15,730.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback