Add To Favorites
Product Overview
Digi-Key Part Number 1175-1301-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

800-1603-2-SJT0-BL-00100

Description CORD PWR R/A FEMALE-OPEN END 1M
Expanded Description 3.28' (1.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 800-1603-2-SJT0-BL-00100 Drawing
Online Catalog Power Cords
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
Style Female Sockets (Slots) to Leads
1st Connector IEC 320-C13, Right Angle
2nd Connector Cable
Number of Conductors 3
Cord Type SJT
Wire Gauge 16 AWG
Shielding -
Length 3.28' (1.00m)
Approval Marks CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 250V
Current Rating 13A
Operating Temperature 105°C
Features -
 
Additional Resources
Standard Package ? 150
Other Names 1175-1301
80016032SJT0BL00100

14:19:51 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 4.65
10 4.46400 44.64
25 4.09200 102.30
50 3.90600 195.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback