Add To Favorites
Product Overview
Digi-Key Part Number 1175-1307-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

800-1600-2-SJT0-BL-00050

Description CORD POWER MALE-FEMALE .5M
Expanded Description 1.64' (500.00mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 800-1600-2-SJT0-BL-00050 Drawing
Online Catalog Power Cords
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector IEC 320-C14
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type SJT
Wire Gauge 16 AWG
Shielding -
Length 1.64' (500.00mm)
Approval Marks CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 250V
Current Rating 13A
Operating Temperature 105°C
Features -
 
Additional Resources
Standard Package ? 100
Other Names 1175-1307
800-1600-2-SVT0-BL-00050
80016002SJT0BL00050

13:49:35 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 4.70
10 4.51200 45.12
25 4.13600 103.40
50 3.94800 197.40
100 3.76000 376.00
250 3.29000 822.50
500 3.19600 1,598.00
1,000 2.72600 2,726.00
2,500 2.53800 6,345.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback