Add To Favorites
Product Overview
Digi-Key Part Number 1175-1194-ND
Quantity Available 254
Can ship immediately
Manufacturer

Manufacturer Part Number

800-1401-2-SJT0-BL-00050

Description CORD PWR MALE TO OPEN END .5M
Expanded Description 1.64' (500.00mm) Power Cord Black NEMA 5-15P To Cable SJT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 800-1401-2-SJT0-BL-00050 Drawing
Online Catalog Power Cords
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
Style Male Pins (Blades) to Leads
1st Connector NEMA 5-15P
2nd Connector Cable
Number of Conductors 3
Cord Type SJT
Wire Gauge 14 AWG
Shielding Shielded
Length 1.64' (500.00mm)
Approval Marks CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 300V
Current Rating 15A
Operating Temperature 105°C
Features Drain Wire
 
Additional Resources
Standard Package ? 200
Other Names 1175-1194
80014012SJT0BL00050

12:36:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.00000 4.00
10 3.84000 38.40
25 3.52000 88.00
50 3.36000 168.00
100 3.20000 320.00
250 2.80000 700.00
500 2.72000 1,360.00
1,000 2.32000 2,320.00
2,500 2.16000 5,400.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback