Add To Favorites
Product Overview
Digi-Key Part Number 1175-1345-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

800-14-12D-RE-0002F

Description PWR CORD 15A 250V 14AWG RED 2'
Expanded Description 2.00' (609.6mm) Power Cord Red IEC 320-C14 To IEC 320-C13 SJT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 800-14-12D-RE-0002F
Online Catalog Power Cords
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector IEC 320-C14
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type SJT
Wire Gauge 14 AWG
Shielding Unshielded
Length 2.00' (609.6mm)
Approval Marks CSA, cUL, UL
Approved Countries Canada, United States
Color Red
Voltage Rating 250V
Current Rating 15A
Operating Temperature 105°C
Features -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 1175-1345
8001412DRE0002F

16:51:31 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.96000 6.96
10 6.67000 66.70
25 6.09000 152.25
50 5.80000 290.00
100 5.51000 551.00
250 4.93000 1,232.50
500 4.64000 2,320.00
1,000 4.06000 4,060.00
2,500 3.85700 9,642.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback