Add To Favorites
Product Overview
Digi-Key Part Number CN226MC-250-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

304-28-20-MC-0250F

Description FLAT RBN CBL MULTI 20 COND 250'
Expanded Description Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 250' (76.20m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MULTICOLOR127
Featured Product Flat Ribbon Cables
Online Catalog Flat Ribbon Cable
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
Cable Type Flat Cable
Number of Conductors 20
Pitch 0.050" (1.27mm)
Length 250' (76.20m)
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 0.0049"
Shielding Unshielded
Jacket Color Multiple
Ribbon Thickness 0.035" (0.89mm)
Ribbon Width 1.000" (25.40mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Voltage 300V
Operating Temperature 105°C
Ratings UL Style 2651
Features -
Conductor Material Copper, Tinned
Insulation Resistance 100 MOhms
First Conductor Mark -
Current Rating -
 
You May Also Be Interested In
  • 3811/10 300 - 3M | MC010M-300-ND DigiKey Electronics
  • 3811/10 300
  • 3M
  • CBL RIBN 10COND 0.050 MULTI 300'
  • Unit Price 124.08000
  • MC010M-300-ND
  • 3811/09 300 - 3M | MC090M-300-ND DigiKey Electronics
  • 3811/09 300
  • 3M
  • CBL RIBN 9COND 0.050 MULTI 300'
  • Unit Price 119.21000
  • MC090M-300-ND
Additional Resources
Standard Package ? 8
Other Names CN226MC-250

01:40:10 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 149.04000 149.04
5 121.68000 608.40
10 111.60000 1,116.00
50 95.76000 4,788.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback