Add To Favorites
Product Overview
Digi-Key Part Number 1175-1732-ND
Quantity Available 178
Can ship immediately
Manufacturer

Manufacturer Part Number

104-1030-BL-00200

Description LIGHTNING TO USB CABLE BLK 2M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 104-1030-BL-00200 Drawing
Online Catalog USB A
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
Connector Type USB A Male Plug to i5 Lightning Connector
Length 6.56' (2.00m)
Cable Type Round
Color Black
Shielding Shielded
Usage Sync and Charge
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1175-1732

11:52:01 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.11000 19.11
10 17.74500 177.45
50 15.47000 773.50
100 13.65000 1,365.00
250 12.74000 3,185.00
500 12.46700 6,233.50
1,000 11.83000 11,830.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback