Add To Favorites
Product Overview
Digi-Key Part Number 1642-1063-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

CLU027-0303C1-403M2G2

Description COB LED 4000K 80CRI 323LM
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU027 White, Neutral Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CLU027-0303C1 Standard Type
Design Resources Development Tool Selector
Online Catalog COB Series Version4 LEDs
Product Attributes Select All
Categories
Manufacturer

Citizen

Series CLU027
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 323 lm (Typ)
Current - Test 270mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 8.7V
Lumens/Watt @ Current - Test 138 lm/W
Current - Max 690mA
CRI (Color Rendering Index) 80
Viewing Angle -
Features -
Size / Dimension 13.50mm L x 13.50mm W
Height 1.40mm
Light Emitting Surface (LES) 6.00mm Diameter
Lens Type Flat
 
Associated Product
Additional Resources
Standard Package ? 54
Other Names 1642-1063

02:42:07 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.46000 5.46
10 4.55000 45.50
25 3.82200 95.55
100 3.27600 327.60
250 2.91200 728.00
500 2.63900 1,319.50
1,000 2.42060 2,420.60
2,500 2.32050 5,801.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback