Add To Favorites
Product Overview
Digi-Key Part Number 1642-1057-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

CLU026-1204C1-273H7G5

Description COB LED 2700K 97CRI 1198LM
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) - White, Warm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CLU026-1204C1 Super High-CRI Model
Design Resources Development Tool Selector
Online Catalog COB Series Version4 LEDs
Product Attributes Select All
Categories
Manufacturer

Citizen

Series -
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 1198 lm (Typ)
Current - Test 360mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34.6V
Lumens/Watt @ Current - Test 96 lm/W
Current - Max 920mA
CRI (Color Rendering Index) 97 (Typ)
Viewing Angle -
Features -
Size / Dimension 13.50mm L x 13.50mm W
Height 1.40mm
Light Emitting Surface (LES) 9.80mm Diameter
Lens Type Flat
 
Associated Product
Additional Resources
Standard Package ? 54
Other Names 1642-1057

11:43:23 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.73000 10.73
10 9.72000 97.20
25 7.69520 192.38
100 6.48000 648.00
250 6.07500 1,518.75
500 5.56876 2,784.38
1,000 5.26500 5,265.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback