Add To Favorites
Product Overview
Digi-Key Part Number 1642-1003-ND
Quantity Available 115
Can ship immediately
Manufacturer

Manufacturer Part Number

CLU026-1201C1-303M2G2

Description COB LED 3000K 80CRI 435LM
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU026 White, Warm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CLU026-1201C1 Standard Type
Design Resources Development Tool Selector
Online Catalog COB Series Version4 LEDs
Product Attributes Select All
Categories
Manufacturer

Citizen

Series CLU026
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 435 lm (Typ)
Current - Test 90mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34.6V
Lumens/Watt @ Current - Test 140 lm/W
Current - Max 230mA
CRI (Color Rendering Index) 80
Viewing Angle -
Features -
Size / Dimension 13.50mm L x 13.50mm W
Height 1.40mm
Light Emitting Surface (LES) 9.80mm Diameter
Lens Type Flat
 
Associated Product
Additional Resources
Standard Package ? 54
Other Names 1642-1003

15:51:33 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.10000 5.10
10 4.25000 42.50
25 3.57000 89.25
100 3.06000 306.00
250 2.72000 680.00
500 2.46500 1,232.50
1,000 2.26100 2,261.00
2,500 2.16750 5,418.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback