Add To Favorites
Product Overview
Digi-Key Part Number 1642-1300-1-ND
Quantity Available 6,545
Can ship immediately
Manufacturer

Manufacturer Part Number

CLL620-0101B2-403M1C5

Description SMD LED 4000K 80CRI 27LM
Expanded Description LED Lighting - White, Neutral 4000K 3-Step MacAdam Ellipse 3.2V 80mA 0803 (2108 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CLL620-0101B2-403M1C5
Design Resources Development Tool Selector
Online Catalog CLL620 Series
Product Attributes Select All
Categories
Manufacturer

Citizen

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 27 lm (Typ)
Current - Test 80mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 105 lm/W
CRI (Color Rendering Index) 80
Current - Max 90mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 0803 (2108 Metric)
Size / Dimension 0.079" L x 0.032" W (2.00mm x 0.80mm)
Height - Seated (Max) 0.033" (0.85mm)
Thermal Resistance of Package 90°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1642-1300-1

15:28:17 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.35000 3.50
25 0.30320 7.58
100 0.23320 23.32
250 0.18948 47.37
500 0.13992 69.96
1,000 0.11660 116.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1642-1300-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.09540
  • Digi-Reel® ? : 1642-1300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,545 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback