Add To Favorites
Product Overview
Digi-Key Part Number 1642-1287-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CLL130-0101B2-353M1C5

Description SMD LED 3500K 80CRI 18.9LM
Expanded Description LED Lighting - White, Warm 3500K 3-Step MacAdam Ellipse 3.02V 50mA 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CLL130-0101B2-353M1C5
Design Resources Development Tool Selector
Online Catalog CLL130(B2) Series
Product Attributes Select All
Categories
Manufacturer

Citizen

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 19 lm (Typ)
Current - Test 50mA
Voltage - Forward (Vf) (Typ) 3.02V
Lumens/Watt @ Current - Test 126 lm/W
CRI (Color Rendering Index) 80
Current - Max 85mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 45°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1642-1287-1

04:01:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.35000 3.50
25 0.28600 7.15
100 0.22880 22.88
250 0.19304 48.26
500 0.16446 82.23
1,000 0.12870 128.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1642-1287-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10725
  • Digi-Reel® ? : 1642-1287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback