Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1642-1517-1-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Manufacturer Part Number

CL-776A3-CW04K2-SDW-T

Description LED WHITE DIFFUSED 2700K SMD
Expanded Description White 2700K LED Indication - Discrete 3.65V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CL-776A3-CW04K2-SDW Specifications
Online Catalog 776A3 Series
Product Attributes Select All
Categories
Manufacturer

Citizen

Series 776A3
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color White
Lens Transparency Diffused
Millicandela Rating -
Lens Style/Size -
Voltage - Forward (Vf) (Typ) 3.65V
Current - Test 1A
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 2700K
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 2016
Size / Dimension 0.080" L x 0.064" W (2.04mm x 1.64mm)
Height (Max) 0.76mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1642-1517-1

03:35:15 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 1.87
10 1.51900 15.19
25 1.16880 29.22
100 1.05190 105.19
250 0.93500 233.75
500 0.79476 397.38
1,000 0.65450 654.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1642-1517-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.56525
  • Digi-Reel® ? : 1642-1517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback