Add To Favorites
Product Overview
Digi-Key Part Number 300-6019-ND
Quantity Available 1,639
Can ship immediately
Manufacturer

Manufacturer Part Number

HC-49/U-S9216000ABJB

Description CRYSTAL 9.2160MHZ 18PF T/H
Expanded Description 9.216MHz ±30ppm Crystal 18pF 100 Ohm -10°C ~ 60°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HC-49US Datasheet
HC-49/U-S Series Datasheet
Online Catalog HC-49US Series
Product Attributes Select All
Categories
Manufacturer

Citizen Finedevice Co Ltd

Series HC49US
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 9.216MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.183" W (11.50mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1,000
Other Names 300-6019
300-8485
300-8485-ND
HC49US-9.216MABJ
HC49US-9.216MABJ-UB
HC49US9.216MABJ
HC49US9.216MABJ-UB
HC49US9.216MABJB
HC49US9.216MABJUB

14:23:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.45000 4.50
50 0.40500 20.25
100 0.36000 36.00
500 0.34200 171.00
1,000 0.28800 288.00
2,500 0.27000 675.00
5,000 0.26100 1,305.00
10,000 0.25200 2,520.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback