Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 300-7228-1-ND
Quantity Available 1,166
Can ship immediately
Manufacturer

Manufacturer Part Number

CSX-750FCC60000000T

Description OSC XO 60.000MHZ CMOS TTL SMD
Expanded Description 60MHz CMOS, TTL XO (Standard) Oscillator Surface Mount 5V 45mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CSX-750F Series Datasheet
PCN Obsolescence/ EOL CSX-750V Series EOL,CSX-750F Multiple Apr/2016
Product Attributes Select All
Categories
Manufacturer

Citizen Finedevice Co Ltd

Series CSX-750F
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 60MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 20mA
 
Additional Resources
Standard Package ? 1
Other Names 300-7228-1

14:21:30 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.89200 18.92
50 1.84800 92.40
100 1.58400 158.40
500 1.54000 770.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-7228-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.18000
Send Feedback