• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number WM8786GEDS/RVDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

WM8786GEDS/RV

Description IC ADC 24BIT STER 192KHZ 20SSOP
Expanded Description ADC, Audio 24 bit 192k DSP, I²S 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets WM8786
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type ADC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 192k
Data Interface DSP, I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 1
Other Names WM8786GEDS/RVDKR

20:53:34 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8786GEDS/RVTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 6.47680
Send Feedback