Add To Favorites
Product Overview
Digi-Key Part Number 598-2391-ND
Quantity Available 629
Can ship immediately
Manufacturer

Manufacturer Part Number

WM8738CGED

Description IC ADC 24BIT STER W/PREAMP 14SO
Expanded Description ADC, Audio 24 bit 96k I²S 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets WM8738
Design Resources Development Tool Selector
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Packaging ? Tube ?
Part Status Active
Type ADC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 96k
Data Interface I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 54
Other Names 598-2391
WM8738CGED-ND

04:46:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 3.70
10 3.30000 33.00
25 2.97000 74.25
100 2.70600 270.60
250 2.44200 610.50
500 2.19120 1,095.60
1,000 1.84800 1,848.00
2,500 1.75560 4,389.00
5,000 1.68960 8,448.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8738CGED/R-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.78220
Send Feedback