Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 05-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 598-1633-ND
Quantity Available 348
Can ship immediately
Manufacturer

Manufacturer Part Number

CS4341A-KSZ

Description IC DAC STER 24BIT 192KHZ 16SOIC
Expanded Description DAC, Audio 24 bit 192k SPI 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets CS4341A
Design Resources Development Tool Selector
PCN Obsolescence/ EOL CS4341A 01/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series Popguard®
Packaging ? Tray ?
Part Status Last Time Buy
Type DAC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 192k
Data Interface SPI
Voltage Supply Source Single Supply
Voltage - Supply 3 V ~ 3.6 V, 5V
Operating Temperature -10°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 48
Other Names 598-1633
CS4341AKSZ

13:29:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.10000 6.10
10 5.45000 54.50
25 4.90520 122.63
100 4.46900 446.90
250 4.03300 1,008.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CS4341A-KSZR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.89940
Send Feedback