Add To Favorites
Product Overview
Digi-Key Part Number 598-1048-5-ND
Quantity Available 418
Can ship immediately
Manufacturer

Manufacturer Part Number

CS4338-KSZ

Description IC DAC 24BIT 96KHZ 96DB 8-SOIC
Expanded Description 24 Bit Digital to Analog Converter 2 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CS4334/5/8/9
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 24 Bit
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 24
Number of D/A Converters 2
Settling Time -
Output Type Voltage - Unbuffered
Differential Output No
Data Interface SPI
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) -
Architecture Sigma-Delta
Operating Temperature -10°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 598-1048-5
CS4338KSZ

01:31:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 2.97
10 2.65000 26.50
25 2.38520 59.63
100 2.17300 217.30
250 1.96100 490.25
500 1.75960 879.80
1,000 1.48400 1,484.00
2,500 1.40980 3,524.50
5,000 1.35680 6,784.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CS4338-KSZR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.40980
Send Feedback