Add To Favorites
Product Overview
Digi-Key Part Number 116-1046-ND
Quantity Available 2,055
Can ship immediately
Manufacturer

Manufacturer Part Number

TEH-9S

Description CONN DSUB RCPT 9POS STR IDC
Expanded Description 9 Position D-Sub Receptacle, Female Sockets Connector, Free Hanging (In-Line) IDC, Discrete Wire
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TxH-xS
Featured Product Connectivity Solutions
Online Catalog T* Series
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions

Series T*
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination IDC, Discrete Wire
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Current Rating 3A
Housing Material Polyester, Glass Filled
Color Black
 
Mating Products
Additional Resources
Standard Package ? 750
Other Names 116-1046
7021209010
TEH-9S-ND
TEH9S
TEH9S-ND

16:07:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.52000 4.52
10 4.34300 43.43
25 3.98120 99.53
50 3.80020 190.01
100 3.61920 361.92
250 3.16680 791.70
500 3.07632 1,538.16
1,000 2.62392 2,623.92
2,500 2.60000 6,500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback