Add To Favorites
Product Overview
Digi-Key Part Number 1097-1149-ND
Quantity Available 148
Can ship immediately

Factory Stock ?: 9
Manufacturer

Manufacturer Part Number

UPL2000-D20

Description CONN BNC PLUG STR 75 OHM CRIMP
Expanded Description BNC Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets UPL2000 Drawing
Product Training Modules Configured Solutions Video Patching
Benefits of DS-3 Lines
Featured Product Connectivity Solutions
Online Catalog BNC Connectors
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Trompeter

Series UPL2000
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 75 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group Belden 1505F
Fastening Type Bayonet Lock
Frequency - Max 4GHz
Features -
Housing Color Black
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Contact, 1 Sleeve
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -40°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.2dB
 
Additional Resources
Standard Package ? 1
Other Names 1097-1149
UPL2000D20

08:48:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.29000 7.29
10 6.97000 69.70
25 6.33600 158.40
50 6.01920 300.96
100 5.86080 586.08
250 5.22720 1,306.80
500 5.14800 2,574.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 1097-1150-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 20 - Factory Stock ?
  • Unit Price: 159.05500
Send Feedback