Add To Favorites
Product Overview
Digi-Key Part Number M3933/25-74N-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

M3933/25-74N

Description ATTENUATOR SMA 18GHZ 8DB
Expanded Description RF Attenuator 8dB 0 ~ 18GHz SMA In-Line Module
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Midwest Microwave

Series Military, MIL-DTL-M3933
Part Status Active
Attenuation Value 8dB
Tolerance -
Frequency Range 0 ~ 18GHz
Power (Watts) -
Impedance -
Package / Case SMA In-Line Module
 
Additional Resources
Standard Package ? 1
Other Names M3933/25-74N-MIL

09:20:20 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 146.18000 146.18
10 137.57900 1,375.79
25 133.28000 3,332.00
50 124.68120 6,234.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback