Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number J720-ND
Quantity Available
Manufacturer

Manufacturer Part Number

133-3404-106

Description CONN MCX PLUG R/A 50 OHM SOLDER
Expanded Description MCX Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style MCX
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Cable Group RG-188DS, 316DS
Fastening Type Snap-On
Frequency - Max 6GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 End Cap, 1 Insulator, 1 Sleeve
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Voltage Rating 335V
Mating Cycles 500
Insertion Loss 0.2dB
 
Additional Resources
Standard Package ? 25
Other Names 1333404106
J720

16:57:31 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 4.90600 122.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback