
108-0253-001 | |
|---|---|
DigiKey Part Number | J10143-ND |
Manufacturer | |
Manufacturer Product Number | 108-0253-001 |
Description | CONN DBL BAN PLUG STACK SLDRLESS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw | |
Color | Black | |
Wire Gauge | 16 AWG | |
Contact Finish | Nickel | |
Contact Material | Nickel Silver | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.87000 | $18.87 |
| 10 | $16.04100 | $160.41 |
| 25 | $15.03640 | $375.91 |
| 50 | $14.31860 | $715.93 |
| 100 | $13.63550 | $1,363.55 |
| 300 | $12.61940 | $3,785.82 |
| 500 | $12.17318 | $6,086.59 |

