Add To Favorites
Product Overview
Digi-Key Part Number CW9100-ND
Quantity Available 205
Can ship immediately
Manufacturer

Manufacturer Part Number

CW9100

Description FLUX REMOVER PEN FOR NO-CLEAN
Expanded Description Flux Remover - No Clean Pen, 0.32oz (9g)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets CW9100, 9200
Product Training Modules Circuit Works Product Overview
MSDS Material Safety Datasheet CW9100 MSDS
Online Catalog CW9100 and CW9200 CircuitWorks® Flux Remover Pens
Product Attributes Select All
Categories
Manufacturer

Chemtronics

Series CircuitWorks®
Part Status Active
Type Flux Remover - No Clean
Form Pen, 9g (0.32 oz)
Shipping Info Due to possible restrictions, a change in ship method may be required.
Note -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12

13:33:37 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.26000 14.26
5 13.87800 69.39
10 13.49300 134.93
25 12.72160 318.04
50 12.33600 616.80
100 11.56500 1,156.50
250 10.79400 2,698.50
500 10.40850 5,204.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback