Add To Favorites
Product Overview
Digi-Key Part Number MPQ6100A-ND
Quantity Available 192
Can ship immediately

Factory Stock ?: 33,500
Manufacturer

Manufacturer Part Number

MPQ6100A

Description TRANS 2NPN/2PNP 45V
Expanded Description Bipolar (BJT) Transistor Array 2 NPN, 2 PNP 45V 50MHz 3W Through Hole TO-116
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Quad Transistors TO-116 Case
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type 2 NPN, 2 PNP
Current - Collector (Ic) (Max) -
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max 3W
Frequency - Transition 50MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package TO-116
 
Additional Resources
Standard Package ? 25

01:59:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.14000 7.14
10 6.75000 67.50
25 6.15000 153.75
100 5.55000 555.00
250 5.10000 1,275.00
500 4.65000 2,325.00
1,000 4.05000 4,050.00
2,500 3.90000 9,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback