Add To Favorites
Product Overview
Digi-Key Part Number MPQ3762-ND
Quantity Available 158
Can ship immediately

Factory Stock ?: 2,100
Manufacturer

Manufacturer Part Number

MPQ3762

Description TRANS 4PNP 40V
Expanded Description Bipolar (BJT) Transistor Array 4 PNP (Quad) 40V 150MHz 3W Through Hole TO-116
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Quad Transistors TO-116 Case
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type 4 PNP (Quad)
Current - Collector (Ic) (Max) -
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max 3W
Frequency - Transition 150MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package TO-116
 
Additional Resources
Standard Package ? 25

03:02:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.55000 6.55
10 6.18800 61.88
25 5.63760 140.94
100 5.08750 508.75
250 4.67500 1,168.75
500 4.26250 2,131.25
1,000 3.71250 3,712.50
2,500 3.57500 8,937.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback