Add To Favorites
Product Overview
Digi-Key Part Number CZTA14 CT-ND
Quantity Available 3,942
Can ship immediately

Factory Stock ?: 150,000
Manufacturer

Manufacturer Part Number

CZTA14 TR

Description TRANS NPN DARL 30V 0.5A SOT223
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 30V 500mA 125MHz 2W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CZTA14, CZTA64
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V
Power - Max 2W
Frequency - Transition 125MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Additional Resources
Standard Package ? 1
Other Names CZTA14 CT

04:43:57 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57900 5.79
25 0.50640 12.66
100 0.43420 43.42
250 0.37628 94.07
500 0.31838 159.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CZTA14 TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    150,000 - Factory Stock ?
  • Unit Price: 0.23885
  • Digi-Reel® ? : CZTA14 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,942 - Immediate
    150,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CZTA14 BK-ND
  • Minimum Quantity: 1,750  Non-Stock ?
  • Quantity Available: 5,250 - Factory Stock ?
  • Unit Price: 0.24480
Send Feedback