Add To Favorites
Product Overview
Digi-Key Part Number CZ5340B CT-ND
Quantity Available 2,742
Can ship immediately

Factory Stock ?: 1,320
Manufacturer

Manufacturer Part Number

CZ5340B TR

Description DIODE ZENER 6V 5W DO201
Expanded Description Zener Diode 6V 5W ±5% Through Hole DO-201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CZ5334B thru CZ5388B
Online Catalog CZ5334B thru CZ5388B
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6V
Tolerance ±5%
Power - Max 5W
Impedance (Max) (Zzt) 1 Ohm
Current - Reverse Leakage @ Vr 10µA @ 3V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 1A
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Additional Resources
Standard Package ? 1
Other Names CZ5340B CT

02:55:35 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.87600 8.76
25 0.79120 19.78
100 0.69220 69.22
250 0.60744 151.86
500 0.53680 268.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CZ5340B TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 1,400 - Immediate
  • Unit Price: 0.41145
Send Feedback