Add To Favorites
Product Overview
Digi-Key Part Number CTLTVS5V0B CT-ND
Quantity Available 15,880
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

CTLTVS5V0B TR

Description TVS DIODE 5VWM 15VC TML2D3D6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CTLTVS5V0B
Product Training Modules ESD Transient Voltage Suppression
Online Catalog CTLTVS5V0B Series
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 30W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Additional Resources
Standard Package ? 1
Other Names CTLTVS5V0B CT

02:09:54 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.35600 3.56
25 0.27680 6.92
100 0.20960 20.96
250 0.14832 37.08
500 0.11866 59.33
1,000 0.09097 90.97
2,500 0.07910 197.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTLTVS5V0B TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.06912
  • Digi-Reel® ? : CTLTVS5V0B DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,880 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback