Add To Favorites
Product Overview
Digi-Key Part Number CTLDM7120-M832DS CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CTLDM7120-M832DS TR

Description MOSFET 2N-CH 20V 1A
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 1A (Ta) 1.65W Surface Mount TLM832DS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CTLDM7120-M832DS
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1A (Ta)
Rds On (Max) @ Id, Vgs 100 mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 220pF @ 10V
Power - Max 1.65W
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TDFN Exposed Pad
Supplier Device Package TLM832DS
 
Additional Resources
Standard Package ? 1
Other Names CTLDM7120-M832DS CT

20:38:59 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.83300 8.33
25 0.73760 18.44
100 0.64240 64.24
250 0.55912 139.78
500 0.47586 237.93
1,000 0.38069 380.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTLDM7120-M832DS TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.33495
  • Digi-Reel® ? : CTLDM7120-M832DS DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback