Add To Favorites
Product Overview
Digi-Key Part Number CTLDM7120-M621H CT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

CTLDM7120-M621H TR

Description MOSFET N-CH 20V 1A
Expanded Description N-Channel 20V 1A (Ta) 1.6W (Ta) Surface Mount TLM621H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CTLDM7120-M621H
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 220pF @ 10V
Vgs (Max) 8V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Rds On (Max) @ Id, Vgs 100 mOhm @ 500mA, 4.5V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TLM621H
Package / Case 6-XFDFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names CTLDM7120-M621H CT

15:02:13 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.74900 7.49
25 0.66400 16.60
100 0.57820 57.82
250 0.50324 125.81
500 0.42828 214.14
1,000 0.34262 342.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTLDM7120-M621H TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: 0.30146
  • Digi-Reel® ? : CTLDM7120-M621H DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback