Add To Favorites
Product Overview
Digi-Key Part Number CN645 CT-ND
Quantity Available 3,953
Can ship immediately

Factory Stock ?: 41,575
Manufacturer

Manufacturer Part Number

CN645 TR

Description DIODE GEN PURP 225V 400MA DO41
Expanded Description Diode Standard 225V 400mA Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CN645 thru CN649
RoHS Information RoHS Declaration of Compliance
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 225V
Current - Average Rectified (Io) 400mA
Voltage - Forward (Vf) (Max) @ If 1V @ 400mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 200nA @ 225V
Capacitance @ Vr, F 11pF @ 12V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names CN645 CT

10:59:13 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.95800 9.58
25 0.86520 21.63
100 0.75710 75.71
250 0.66436 166.09
500 0.58710 293.55
1,000 0.46350 463.50
2,500 0.43260 1,081.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CN645 TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Factory Stock ?
  • Unit Price: 0.39900
Send Feedback