Add To Favorites
Product Overview
Digi-Key Part Number CMXT3906 CT-ND
Quantity Available 5,770
Can ship immediately

Factory Stock ?: 45,000
Manufacturer

Manufacturer Part Number

CMXT3906 TR

Description TRANS 2PNP 40V 0.2A SOT26
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 350mW Surface Mount SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CMXT3906
Design Resources CMXT3906 Spice Model
Online Catalog PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 350mW
Frequency - Transition 250MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
Additional Resources
Standard Package ? 1
Other Names CMXT3906 CT

02:43:51 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.40200 4.02
25 0.35200 8.80
100 0.30160 30.16
250 0.26136 65.34
500 0.22116 110.58
1,000 0.17090 170.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMXT3906 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: 0.15128
  • Digi-Reel® ? : CMXT3906 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,770 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback