Add To Favorites
Product Overview
Digi-Key Part Number CMXT2907A CT-ND
Quantity Available 5,890
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

CMXT2907A TR

Description TRANS 2PNP 60V 0.6A SOT26
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz 350mW Surface Mount SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMXT2907A
Design Resources CMXT2907A Spice Model
Online Catalog PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 350mW
Frequency - Transition 200MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
Additional Resources
Standard Package ? 1
Other Names CMXT2907A CT

05:05:59 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.41800 4.18
25 0.35240 8.81
100 0.28700 28.70
250 0.23776 59.44
500 0.19678 98.39
1,000 0.14758 147.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMXT2907A TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: 0.13134
  • Digi-Reel® ? : CMXT2907A DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,890 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback